Maxim MAX5965AEAX+T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 4.8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5965AEAX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.