The MAX5971BETI+ is a 28-pin TQFN EP Power Over Ethernet controller from Maxim, supporting IEEE802.3af/IEEE802.3at standards. It operates within a temperature range of -40 to 85°C and can handle a maximum input voltage of 60V and a maximum output power of 40W. The device features programmability and has a maximum current limit of 998mA. It also includes UVLO turn-on and turn-off thresholds of 62.5V and 40V, respectively.
Maxim MAX5971BETI+ technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 32V |
| Maximum Output Power | 40W |
| Maximum Duty Cycle | 6.25(Typ)% |
| Maximum Current Limit | 998mA |
| UVLO Turn-On Threshold | 62.5V |
| UVLO Turn-Off Threshold | 40V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5971BETI+ to view detailed technical specifications.
No datasheet is available for this part.