Maxim MAX5972AETE+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 270uA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5972AETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
