Maxim MAX5974AETE+ technical specifications.
| Duty Cycle | 80% |
| Fall Time | 14ns |
| Fault Protection | Over Temperature, Short Circuit |
| Isolation | Non-Isolated |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 21V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5974AETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.