Maxim MAX5974AETE+T technical specifications.
| Duty Cycle | 80% |
| Fall Time | 14ns |
| Fault Protection | Over Temperature, Short Circuit |
| Frequency | 600kHz |
| Max Duty Cycle | 82% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5974AETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.