
1-Channel Hot-Swap Controller with Auto Retry and Thermal Limit, operating from a 2.7V to 18V supply. Features a maximum output current of 7A and a maximum power dissipation of 2.6667W. This surface mount integrated circuit offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and available in Rail/Tube packaging.
Maxim MAX5976AETE+ technical specifications.
| Features | Auto Retry, Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5976AETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.