Maxim MAX5977BETP+ technical specifications.
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3559W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 734uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VariableSpeed/BiLevel™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5977BETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.