Maxim MAX5980GTJ+T technical specifications.
| Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5980GTJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.