
The MAX5986AETE+ is a single-output DC/DC controller with a maximum input voltage of 60V and an output current of 1.2A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in bulk and has a maximum power dissipation of 3.84W.
Maxim MAX5986AETE+ technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 8.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.84W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5.6V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5986AETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.