The MAX6005EUR is an industrial-grade voltage reference with a nominal output voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 5.2V to 12.6V. The device is available in a 3-pin SOP package and features a single output. It is suitable for use in a variety of applications requiring a stable voltage reference.
Maxim MAX6005EUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.2955 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 5.2 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6005EUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.