Maxim MAX6006AESA+T technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2mA |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | MAX6006 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6006AESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.