
Surface mount voltage reference IC, fixed 1.25V output with 0.5% tolerance. Designed for shunt applications, it operates with a cathode current as low as 1µA and provides up to 2mA output current. Features a compact SOT-23-3 package, operating temperature range of -40°C to 85°C, and a maximum input voltage of 12.6V. This RoHS compliant component is supplied on tape and reel.
Maxim MAX6006BEUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 12.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 2mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.050717oz |
| Width | 1.04mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6006BEUR+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
