The MAX6007BEUR-T is an industrial voltage reference with a maximum operating temperature of 85°C. It has a 3-pin package type, TSOP, TO-236, and is suitable for use in a variety of applications. The device operates within a temperature range of -40°C to 85°C and has a voltage tolerance of 0.5V. It is designed for use in industrial environments and meets the requirements for industrial temperature grade.
Maxim MAX6007BEUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6007BEUR-T to view detailed technical specifications.
No datasheet is available for this part.