Maxim MAX6008BESA+T technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | MAX6008 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6008BESA+T to view detailed technical specifications.
No datasheet is available for this part.