The MAX6009AEUR-T is an industrial voltage reference with a maximum operating temperature of 85°C. It has a 3-pin JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.92mm in length. This device features a single function and output, with a voltage tolerance of up to 0.2%. It is suitable for use in industrial applications, with a temperature grade of industrial.
Maxim MAX6009AEUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6009AEUR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.