
3V fixed series voltage reference IC, SOT-23-3 package, offering 0.2% tolerance. Features a 3.2V to 5.5V input voltage range and a maximum output current of 7mA. Designed for surface mount applications with a low operating supply current of 6µA. Operates across a wide temperature range of -40°C to 85°C.
Maxim MAX6010AEUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 5uA |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6010AEUR+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
