2.048V fixed output voltage series voltage reference IC with 0.24% tolerance. Surface mount SOT-23-3 package, operating from a maximum input voltage of 13.5V. Features a low operating supply current of 35uA and a maximum output current of 500uA. Suitable for applications operating between -40°C and 85°C. RoHS compliant and lead-free.
Maxim MAX6021AEUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6021AEUR+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.