Maxim MAX6023EBT30T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Reference Type | Series |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6023EBT30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.