Maxim MAX6025BEUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6025BEUR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
