2.5V series voltage reference IC, offering 0.15% tolerance. Features a low operating supply current of 5.75µA and a maximum output current of 4mA. Designed for surface mount applications in a SOT-23-5 package. Operates within a temperature range of -40°C to 85°C with a maximum input voltage of 13V. This component is RoHS compliant and lead-free.
Maxim MAX6029EUK25+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5.75uA |
| Output Current | 4mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6029EUK25+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
