Maxim MAX6033AAUT25#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Weight | 0.00127oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6033AAUT25#TG16 to view detailed technical specifications.
No datasheet is available for this part.