Maxim MAX6033AAUT30#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6033AAUT30#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.