
Precision voltage reference IC offering a stable 2.5V output with 0.2% initial accuracy. Features low load regulation of 0.05mV/mA and line regulation of 25uV/V, operating with a maximum input voltage of 13V. Housed in a compact 6-pin SOT-23 surface-mount package with gull-wing leads, suitable for applications requiring a temperature coefficient as low as 7ppm/°C (typical) across an operating temperature range of -40°C to 125°C.
Maxim MAX6033BAUT25#G16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.2% |
| Load Regulation | 0.05mV/mA |
| Line Regulation | 25uV/V |
| Maximum Input Voltage | 13V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 7ppm/°C(Typ) |
| Cage Code | 1ES66 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6033BAUT25#G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.