Maxim MAX6033BAUT41#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Current | 15mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | MAX6033B |
| Tolerance | 0.2% |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6033BAUT41#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
