The MAX6033B is a series voltage reference with a fixed output voltage of 5V. It is available in a SOT-23-6 package and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 60uA. It is RoHS compliant and available in quantities of 2500 per reel.
Maxim MAX6033BAUT50#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | MAX6033B |
| Tolerance | 0.2% |
| Weight | 0.00127oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6033BAUT50#TG16 to view detailed technical specifications.
No datasheet is available for this part.