The MAX6034AEXR21-T is an industrial voltage reference with a nominal output voltage of 2.7V. It operates over a supply voltage range of 2.5V to 5.5V and has a temperature grade of industrial. The device has a 3-pin TSOP package with a width of 1.25mm and a length of 2mm. It is suitable for use in applications where a stable voltage reference is required, and it can operate over a temperature range of -40°C to 85°C.
Maxim MAX6034AEXR21-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6034AEXR21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.