The MAX6034AEXR30-T is an industrial-grade voltage reference with a maximum operating temperature of 85 degrees Celsius. It has a 3-pin TSOP package and operates on a supply voltage range of 3.2V to 5.5V. The device is designed for use in industrial applications and has a temperature grade of industrial. It has a single function and a single output.
Maxim MAX6034AEXR30-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6034AEXR30-T to view detailed technical specifications.
No datasheet is available for this part.