Maxim MAX6034BEXR41+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Output Current | 1mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6034BEXR41+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.