The MAX6035BAUR30-T is a 3-pin voltage reference IC with a nominal output voltage of 4.75V to 5.25V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a TSSOP-6 package with a width of 1.3mm and a length of 2.92mm. It has a single function and a single output. The supply voltage is between 4.75V and 33V, with a tolerance of 0.5V.
Maxim MAX6035BAUR30-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6035BAUR30-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.