Maxim MAX6037AAUK33 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6037AAUK33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.