The MAX6037CAUK30-T is an automotive-grade voltage reference with a nominal output voltage of 5V. It operates over a temperature range of -40°C to 125°C and has a voltage tolerance of ±0.5%. The device is available in a 5-pin LSSOP package and is suitable for use in automotive applications.
Maxim MAX6037CAUK30-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6037CAUK30-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.