The MAX6041AEUR is an industrial voltage reference from Maxim. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply voltage of 12.6V and a voltage tolerance of 0.2%. The MAX6041AEUR is available in a SOT-23 package with 3 pins.
Maxim MAX6041AEUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.2955 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.296 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6041AEUR to view detailed technical specifications.
No datasheet is available for this part.