
Precision 3.3V voltage reference IC, surface mountable in a 6-pin SOT-23 package. Features 0.06% initial accuracy, 900ppm/mA load regulation, and 6ppm/V line regulation. Operates from a maximum input voltage of 42V with a wide temperature range of -40°C to 125°C. Offers a typical temperature coefficient of 3ppm/°C.
Maxim MAX6043AAUT33#G16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 3.3V |
| Initial Accuracy | 0.06% |
| Load Regulation | 900ppm/mA |
| Line Regulation | 6ppm/V |
| Maximum Input Voltage | 42V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 3ppm/°C(Typ) |
| Cage Code | 1ES66 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6043AAUT33#G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.