Positive adjustable linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a maximum output current of 500mA, with a minimum output voltage of 1.25V and a maximum output voltage of 11V. Operates with an input voltage range from 2.7V to 11.5V, offering a dropout voltage of 480mV. This lead-free, RoHS compliant component has a maximum power dissipation of 1.8W and a quiescent current of 35uA.
Maxim MAX604CSA+T technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 480mV |
| Input Bias Current | 15uA |
| Lead Free | Lead Free |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX604CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.