The MAX6061AEUR is an industrial voltage reference with a nominal supply voltage of 5V and a maximum supply voltage of 12.6V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is packaged in a 3-pin SOT-23 package and has a voltage tolerance of 0.32V. It is suitable for use in industrial applications where a stable voltage reference is required.
Maxim MAX6061AEUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.2955 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6061AEUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.