The MAX6066AEUR-T is a fixed voltage regulator with a maximum output current of 5mA and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum input voltage of 13.5V. The device is packaged in a SOT-23-3 package and is mounted using surface mount techniques. The regulator is not radiation hardened and is not RoHS compliant.
Maxim MAX6066AEUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6066AEUR-T to view detailed technical specifications.
No datasheet is available for this part.
