
Surface mountable boost DC/DC controller IC, featuring a single output phase and positive output configuration. Operates with input voltages from 1.8V to 16.5V, delivering up to 1.5A output current at a maximum of 16.5V. Designed for a wide temperature range of -40°C to 85°C, housed in a compact SOIC package.
Maxim MAX608ESA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 16.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX608ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
