
Surface mount voltage reference IC offering a fixed 1.25V output with 0.4% tolerance. Features a maximum output current of 5mA and a low supply current of 125uA. Operates from a 2.5V to 12.6V input voltage range. Packaged in a compact SOT-23-3 case, measuring 3.04mm x 1.4mm x 1.02mm. Suitable for applications requiring stable voltage references across an industrial temperature range of -40°C to 85°C.
Maxim MAX6101EUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.255V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 125uA |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 125uA |
| Tolerance | 0.4% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6101EUR+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
