The MAX6107EUR is an industrial-grade voltage reference with a nominal operating voltage of 5V. It can operate within a supply voltage range of 4.7V to 12.6V. This device features a temperature grade of industrial and a JEDEC package code of R-PDSO-G3. The package dimensions are 1.2955mm in width and 2.8575mm in length. It has a single function and a single output, with a voltage tolerance of up to 0.4V. The MAX6107EUR is available in a SOT-23, 3 PIN package type.
Maxim MAX6107EUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.2955 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6107EUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.