The MAX6125ESA-T is an industrial voltage reference with a nominal voltage of 2.7V and a maximum voltage of 12.6V. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. The device has a single output and a voltage tolerance of 2%. It is suitable for use in industrial applications where a stable voltage reference is required.
Maxim MAX6125ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6125ESA-T to view detailed technical specifications.
No datasheet is available for this part.