Maxim MAX6126A28+ technical specifications.
| Package/Case | UMAX |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 725uA |
| Mount | Surface Mount |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 380uA |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126A28+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
