
Precision voltage reference IC offering a fixed 4.096V output with a tight 0.02% tolerance. This series voltage reference operates from a maximum input voltage of 13V and delivers up to 10mA of output current. Designed for surface mount applications, it features a low operating supply current of 725µA and a quiescent current of 550µA. The component is housed in an 8-pin SOIC package, suitable for operation across a wide temperature range of -40°C to 125°C.
Maxim MAX6126AASA41+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126AASA41+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
