
5V fixed series voltage reference IC, surface mountable in an 8-pin SOIC package. Features a 0.02% tolerance and a maximum output current of 10mA. Operates with a minimum input voltage of 4.3V and a maximum of 12.6V, with a supply current of 550µA. Extended operating temperature range from -40°C to 125°C.
Maxim MAX6126AASA50+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 725uA |
| Mount | Surface Mount |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 0.02% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126AASA50+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.