
5V Series Voltage Reference IC, SOIC package, offering 0.02% tolerance. Features a maximum output current of 10mA and a maximum input voltage of 13V. Operates across a temperature range of -40°C to 125°C with a quiescent current of 550µA. Surface mountable and supplied on tape and reel.
Maxim MAX6126AASA50+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126AASA50+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
