Maxim MAX6126B28+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Supply Current | 725uA |
| Mount | Surface Mount |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126B28+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
