Maxim MAX6138AEXR12+T technical specifications.
| Package/Case | SC |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 1.2205V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 1.2205V |
| RoHS Compliant | Yes |
| Series | MAX6138A |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6138AEXR12+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
