2.5V fixed output voltage reference IC with 0.1% tolerance. Surface mount SC package, operating from -40°C to 85°C. Features a maximum output current of 15mA and a cathode current of 65µA. RoHS compliant and lead-free.
Maxim MAX6138AEXR25+T technical specifications.
| Package/Case | SC |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.000219oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6138AEXR25+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.