The MAX6138BEXR50 is an industrial voltage reference IC with a maximum operating temperature of 85°C. It has a single function and a single output. The device is packaged in a 3-pin SC-70 package with a width of 1.25mm and a length of 2mm. The IC is designed for industrial applications and has a minimum operating temperature of -40°C.
Maxim MAX6138BEXR50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6138BEXR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.