The MAX6138CEXR25-T is an industrial-grade voltage reference with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 3-pin package type of ULTRA SMALL, SC-70, 3 PIN. The device has a voltage tolerance of 0.5% and is available in a 3-pin package. It is suitable for use in industrial applications where high reliability is required.
Maxim MAX6138CEXR25-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6138CEXR25-T to view detailed technical specifications.
No datasheet is available for this part.