The MAX6141EUR-T is a fixed voltage reference IC with an output voltage of 4.096V, an output current of 1mA, and an operating temperature range of -40°C to 85°C. It is available in a SOT-23-3 package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead, and is not radiation hardened.
Maxim MAX6141EUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Output Current | 1mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6141EUR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
